The OARS1-R010FI is a 50V 1% metal strip chip resistor from TT, available in SMD/SMT package. It operates over a temperature range of -40°C to 125°C. This resistor is RoHS compliant and is packaged on a cut tape. It has a resistance of 10mR with a tolerance of 1%.
TT OARS1-R010FI technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | OARS |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for TT OARS1-R010FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.