TT OARS1-R01FI technical specifications.
| Package/Case | Metal |
| Depth | 3.18mm |
| Height | 3.05mm |
| Length | 11.18mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | OARS1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT OARS1-R01FI to view detailed technical specifications.
No datasheet is available for this part.