The TT OARS1-R020FI is a 50V 1% metal strip chip resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a surface mount device (SMD/SMT) and is available on cut tape. This resistor is not Reach SVHC compliant but is RoHS compliant. It has a resistance of 20mR with a tolerance of 1%.
TT OARS1-R020FI technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | OARS |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for TT OARS1-R020FI to view detailed technical specifications.
No datasheet is available for this part.