TT OARS1R020FLF technical specifications.
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.18mm |
| Features | Automotive AEC-Q200 |
| Height | 0.15inch |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | OARS |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TT OARS1R020FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.