TT OARS1R040FLF technical specifications.
| Package/Case | Metal |
| Features | Automotive AEC-Q200 |
| Height | 0.15inch |
| Length | 0.44inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | OARS |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TT OARS1R040FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.