Current Sense Chip Resistors ZERO OHM
TT OARS1ZEROHMTR-LF technical specifications.
| Height | 3.05mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Series | OARS, OARS-XP, OARSZ |
| Termination | SMD/SMT |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TT OARS1ZEROHMTR-LF to view detailed technical specifications.
No datasheet is available for this part.