TT OARS3R002JLF technical specifications.
| Package/Case | 2512 |
| Height | 3.51mm |
| Length | 11.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | OARS |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TT OARS3R002JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.