This 10mR 1% SMD/SMT chip resistor has a maximum power dissipation of 3W and operates within a temperature range of -40°C to 160°C. It is compliant with automotive standard AEC-Q200 and features a 2512 package. The resistor is available in tape and reel packaging with a single unit quantity.
TT OARS3R010FLF technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.15inch |
| Length | 0.44inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | OARS-3 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TT OARS3R010FLF to view detailed technical specifications.
No datasheet is available for this part.