The OARS XP Series 10mR 1% 5W Chip Resistor features automotive AEC-Q200 compliance. It has a maximum operating temperature of 160°C and a minimum operating temperature of -55°C. The resistor is packaged in a cut tape format with a package quantity of one. It measures 0.447inch in length, 0.25inch in width, and 0.18inch in height.
TT OARSXPR010FLF technical specifications.
| Features | Automotive AEC-Q200 |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 0.447inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10mR |
| Series | OARS XP |
| Tolerance | 1% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TT OARSXPR010FLF to view detailed technical specifications.
No datasheet is available for this part.