The OHN3030U is a Hall effect sensor from TT, available in a TO-92-3 package. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The device has a maximum output current of 25mA and a maximum supply current of 7mA when supplied with 12V. It is packaged in bulk quantities of 50 units.
TT OHN3030U technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Max Supply Current | 7mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OHN3000 |
| RoHS | Compliant |
Download the complete datasheet for TT OHN3030U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.