TT OHN3040U technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Max Supply Current | 7mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 25mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OHN3000 |
| Supply Current | 4mA |
| Type | Hall Effect, Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for TT OHN3040U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.