TT OHN3120U technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Max Supply Current | 7mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 25mA |
| Output Voltage | 25V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OHN3100 |
| Supply Current | 9mA |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for TT OHN3120U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.