This Hall Effect sensor operates over a temperature range of -40°C to 125°C and is suitable for use with supply voltages between 4.5V and 24V. The device can handle output currents up to 25mA and supply currents up to 7mA. It is available in a bulk packaging configuration with 50 units per package. The sensor is RoHS compliant and is not radiation hardened.
TT OHS3020U technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Output Current | 21mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OHS3000 |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for TT OHS3020U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.