TT OHS3150U technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Output Current | 5mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for TT OHS3150U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.