TT OMH090B technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Current | 11mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Output Current | 25mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for TT OMH090B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.