Linear Hall Effect Sensor IC featuring a unipolar switch type, operating within a supply voltage range of 4.5V to 24V. This component offers a minimum magnetic flux sensitivity of 5mT and a maximum of 20mT, with a maximum output current of 25mA. Housed in a ceramic package with a TO-92-3 pin configuration, it supports through-hole mounting and operates across a temperature range of -55°C to 125°C.
TT OMH3040B technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Current | 11mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 25mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Type | Unipolar Switch |
| RoHS | Not Compliant |
Download the complete datasheet for TT OMH3040B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.