Omnipolar Hall Effect sensor IC featuring a latching logic function. Operating supply voltage range of 4.5V to 24V with a typical 12V requirement. Offers a magnetic sensitivity range from -25mT minimum to 25mT maximum. Designed with a ceramic package and 3-pin through-hole mounting. Maximum output current is 25mA, with a maximum supply current of 11mA. Operates across a wide temperature range from -55°C to 125°C.
TT OMH3075S technical specifications.
| Package/Case | TO-92-3 |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Current | 11mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Output Current | 25mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TT OMH3075S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.