TT OP506B technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Max Collector Current | 5.95mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP506B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.