NPN phototransistor for surface mount applications, featuring a 935nm wavelength and a 105° viewing angle. This component offers a collector emitter breakdown voltage of 30V and a maximum collector current of 20mA. Housed in a 1206 (3216 metric) top-view package, it operates within a temperature range of -25°C to 85°C with a maximum power dissipation of 75mW.
TT OP522 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 2V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| RoHS Compliant | No |
| Viewing Angle | 105° |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OP522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.