TT OP538FC technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 15V |
| Max Collector Current | 20.5mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OP538FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.