NPN phototransistor with a 60° viewing angle, designed for through-hole mounting. Features a 30V collector-emitter breakdown voltage and a maximum collector current of 4.7mA. Operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 100mW. This silicon chip utilizes a transparent lens and is RoHS compliant.
TT OP550A technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Height | 5.84mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lens Style | TRANSPARENT |
| Max Collector Current | 4.7mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Side View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 30V |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP550A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.