TT OP560A technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 9.8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 56° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP560A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.