General purpose NPN phototransistor with a 930nm wavelength, housed in a radial, side-view plastic package. Features a 15V collector-emitter breakdown voltage and a 1.1V collector-emitter saturation voltage. Maximum collector current is 9.8mA, with a power dissipation of 100mW. Operates across a temperature range of -40°C to 100°C. RoHS compliant and lead-free.
TT OP560C technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Height | 5.84mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Collector Current | 9.8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Output Power | 100mW |
| Output Voltage | 15V |
| Package Material | SILICON |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| Wavelength | 935nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP560C to view detailed technical specifications.
No datasheet is available for this part.