General purpose NPN phototransistor with a 890nm wavelength and 25° viewing angle. Features a 30V collector-emitter breakdown voltage and 50mA maximum collector current. Housed in a TO-18 equivalent package with through-hole mounting. Operates within a temperature range of -40°C to 100°C with 250mW maximum power dissipation.
TT OP598B technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Lead Length | 19.1mm |
| Length | 5.72mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 890nm |
| Width | 5.72mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP598B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.