TT OP603TX technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Fall Time | 20us |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 50mW |
| RoHS Compliant | Yes |
| Viewing Angle | 36° |
| RoHS | Compliant |
Download the complete datasheet for TT OP603TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.