The OP793A is a TO-18-2 packaged NPN phototransistor with a collector emitter breakdown voltage of 30V and a maximum collector current of 50mA. It operates over a temperature range of -40°C to 100°C and has a maximum power dissipation of 250mW. The device is mounted through a hole and is available in bulk packaging with 100 units per package. The OP793A is RoHS compliant.
TT OP793A technical specifications.
| Package/Case | TO-18-2 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP793A to view detailed technical specifications.
No datasheet is available for this part.