NPN phototransistor with a 930nm wavelength, designed for through-hole mounting in a TO-18 hermetically sealed package. Features a maximum collector current of 50mA and a collector-emitter breakdown voltage of 30V. Offers a fall time of 7000ns and a maximum power dissipation of 250mW, operating within a temperature range of -65°C to 125°C. This RoHS compliant component has a 25° viewing angle.
TT OP803SL technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 7000ns |
| Height | 6.86mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 5.84mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Output Voltage | 30V |
| Package Material | SILICON |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| DC Rated Voltage | 30V |
| Wavelength | 890nm |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP803SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.