TT OP803TX technical specifications.
| Package/Case | TO-18-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| Wavelength | 890nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OP803TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.