TT OP906 technical specifications.
| Package/Case | T |
| Diode Type | PIN |
| Fall Time | 5ns |
| Forward Current | 1mA |
| Height | 5.97mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lens Style | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 5ns |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.