TT OP910W technical specifications.
| Package/Case | TO-46 |
| Diode Type | PIN |
| Fall Time | 10ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Response Time | 10ns |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP910W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.