Transmissive photointerrupter featuring a phototransistor output. Offers a 30V collector-emitter breakdown voltage and a 50mA forward current. Designed for through-hole mounting with a 4-pin configuration, this component operates within a 4.75V to 5.25V DC supply range and has a maximum power dissipation of 100mW. Operating temperature spans from -40°C to 85°C.
TT OPB350 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 50mA |
| Height | 10.8mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Lead Length | 8.38mm |
| Length | 11.68mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6mA |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 50mA |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Series | OPB350 |
| DC Rated Voltage | 30V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.