Transistor output slotted optical switch featuring a 2.55mm slot width and 1-channel operation. This component offers a 30V collector-emitter breakdown voltage and a maximum collector current of 50mA. With a power dissipation of 100mW, it operates across a temperature range of -40°C to 85°C and utilizes a phototransistor output configuration. The through-hole mount design and plastic package are RoHS compliant, with a typical wavelength of 890nm.
TT OPB350L062 technical specifications.
Download the complete datasheet for TT OPB350L062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.