Transmissive photointerrupter featuring a phototransistor output. With a 30V collector-emitter breakdown voltage and 50mA maximum collector current, this component operates within a 4.75V to 5.25V DC supply range. It offers a 2.55mm sensing distance and a 890nm wavelength. Designed for chassis mounting with screw attachment, it is RoHS compliant and operates from -40°C to 85°C.
TT OPB350W062Z technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 2.55mm |
| Series | OPB350 |
| DC Rated Voltage | 30V |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB350W062Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.