TT OPB355N technical specifications.
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.18mm |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB355N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.