Transistor output slotted photointerrupter featuring a 3.11mm slot width and 1-channel operation. This through-hole mount component offers a 30V collector-emitter breakdown voltage and a 50mA forward current. Operating within a -40°C to 85°C temperature range, it utilizes an 890nm wavelength and has a 0.125-inch sensing distance. The device is RoHS compliant and packaged in plastic.
TT OPB365T55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 10.8mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 24.61mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Wavelength | 890nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB365T55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.