1-Channel slotted optical sensor featuring a phototransistor output. This through-hole mount component offers a 3.11mm slot width and operates with a 50mA forward current. Key electrical specifications include a 30V collector-emitter breakdown voltage and a maximum collector current of 30mA. Designed for a wide operating temperature range from -40°C to 85°C, it utilizes infrared (IR) touchscreen technology with an 890nm wavelength. The device is RoHS compliant and packaged in bulk.
TT OPB390T51Z technical specifications.
Download the complete datasheet for TT OPB390T51Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.