TT OPB420AZ technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Input Current | 20mA |
| Max Collector Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Configuration | Phototransistor |
| Output Voltage | 1.7V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | OPB420 |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB420AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.