Logic output slotted optical sensor featuring a 3.18mm slot width. This 1-channel photointerrupter offers a fast 50ns response time with a 40mA forward current. Operating within a 4.5V to 16V DC supply range, it provides a 7.5mA operating supply current. The plastic package-5 component is RoHS compliant and designed for chassis or screw mounting.
TT OPB460N11 technical specifications.
| Fall Time | 50ns |
| Forward Current | 40mA |
| Height | 11.05mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 14uA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 275mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB460N11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.