Logic output slotted optical sensor featuring a single channel and NPN open collector output. This photointerrupter offers a 3.18mm slot width and a 0.125-inch sensing distance. With a fast 50ns response time and fall time, it operates from -40°C to 85°C with a maximum supply voltage of 18V. The component is RoHS compliant and housed in a plastic package suitable for chassis or screw mounting.
TT OPB461N11 technical specifications.
| Fall Time | 50ns |
| Forward Current | 40mA |
| Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.5V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 18V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 14.5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 275mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB461N11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.