Logic output slotted switch featuring a 3.11mm slot width and 1 channel. This optical sensor offers a 50ns fall time and response time, with an NPN open collector output configuration. Operating with a 40mA forward current and 7.5mA supply current, it supports a power dissipation of 275mW. Designed for through-hole or screw mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
TT OPB481L11Z technical specifications.
| Fall Time | 50ns |
| Forward Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 275mW |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB481L11Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.