TT OPB481T11 technical specifications.
| Fall Time | 50ns |
| Forward Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 7.5mA |
| Output Configuration | NPN - Open Collector |
| Response Time | 50ns |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Series | Photologic® |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB481T11 to view detailed technical specifications.
No datasheet is available for this part.