TT OPB492T11Z technical specifications.
| Fall Time | 50ns |
| Forward Current | 40mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Mount | Chassis Mount, Wire, Through Hole, Panel |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 16V |
| Output Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 275mW |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| Termination | Lead Wire |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB492T11Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.