Logic output slotted optical sensor featuring a single channel and a 3.81mm slot width. This through-hole mounted device operates with a 1.6V supply voltage and 50mA forward current, offering a fast 30ns fall and response time. It provides a 14.5V maximum output voltage and 100µA high-level output current, with a 16mA low-level output current. Designed for a wide temperature range of -40°C to 100°C, this RoHS compliant component is packaged in a rail/tube format.
TT OPB615 technical specifications.
| Fall Time | 30ns |
| Forward Current | 50mA |
| High Level Output Current | 100uA |
| Input Current | 10mA |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 1.6V |
| Output Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 240mW |
| Response Time | 30ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.15inch |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.