TT OPB617 technical specifications.
| Fall Time | 30ns |
| Forward Current | 50mA |
| High Level Output Current | 100uA |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 240mW |
| Response Time | 30ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.15inch |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.