Transistor output, 1-channel photointerrupter featuring a 4.83mm slot width. This optical sensor offers a 24V Collector Emitter Breakdown Voltage and a 30mA Max Collector Current. Designed for through-hole mounting, it operates with a 1.6V minimum supply voltage and a 50mA forward current, with a power dissipation of 200mW. The component is RoHS compliant and operates within a temperature range of -40°C to 100°C.
TT OPB620 technical specifications.
| Collector Emitter Breakdown Voltage | 24V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 24V |
| Forward Current | 50mA |
| Height | 9.52mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.6V |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.