TT OPB621 technical specifications.
| Diode Type | PIN |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Operating Supply Voltage | 1.45V |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 4.83mm |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.