Transistor output slotted optical sensor featuring a 3.18mm slot width. This single-channel photointerrupter operates with a 1.6V supply voltage and a 50mA forward current, offering a 30V collector-emitter breakdown voltage. Designed for through-hole mounting, it boasts a 250mW power dissipation and an operating temperature range of -40°C to 100°C. The sensor utilizes an 890nm wavelength and is RoHS compliant.
TT OPB660N technical specifications.
| Collector Emitter Breakdown Voltage | 24V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Input Current | 10mA |
| Max Breakdown Voltage | 24V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.6V |
| Output Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB660N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.