TT OPB660T technical specifications.
| Collector Emitter Breakdown Voltage | 24V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Input Current | 10mA |
| Max Breakdown Voltage | 24V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB660T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.