Logic output slotted optical sensor featuring a 3.18mm slot width and a single channel. This through-hole mount component offers a fast 30ns fall and response time, with a maximum operating temperature of 100°C and a minimum of -40°C. It operates with a supply voltage up to 18V and a forward current of 50mA, consuming 12mA operating supply current. The device is RoHS compliant and utilizes infrared (IR) touchscreen technology.
TT OPB665N technical specifications.
| Fall Time | 30ns |
| Forward Current | 50mA |
| Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 18V |
| Output Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 30ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB665N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.