Transistor output slotted optical switch featuring a 2.03mm slot width and single channel. This through-hole mount component operates with a 1.6V supply voltage and offers a 30V collector-emitter breakdown voltage. Maximum collector current is 30mA, with a forward current of 50mA and input current of 10mA. Operating temperature range spans from -40°C to 100°C, with a wavelength of 890nm.
TT OPB680 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 50mA |
| Height | 8.89mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.6V |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Wavelength | 890nm |
| Width | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB680 to view detailed technical specifications.
No datasheet is available for this part.